EMM18DRKI

Heilind Number:SULEMM18DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRKI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM18DRKI. This high-performance connector features a female gender with two rows, ideal for secure and efficient PCB connections. It boasts a threaded mount type and thru-hole termination method, ensuring stable attachment. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent electrical requirements. The connector's full bellow contact type and straight orientation guarantee reliable signal transmission. Boasting 36 positions and a tail length of 5.72mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Perfect for high-reliability applications, the EMM18DRKI is a must-have component for your PCB assembly needs.