EMM18DRKN-S13

Heilind Number:SULEMM18DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRKN-S13

Detailed Description

Introducing the EMM18DRKN-S13, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in industrial applications. With a gender specification of Female and boasting a two-row configuration, this connector ensures seamless integration into your circuitry. Featuring Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and longevity. Operating at an amperage of 5A and a voltage of 950VAC, it meets stringent power requirements. The 3.96mm pitch and Full Bellow contact type provide secure mating, while the Straddle orientation allows for efficient PCB layout. With 36 positions and a termination method of Card Extender, it offers versatility in connectivity. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. Trust the EMM18DRKN-S13 for your critical connections.