EMM18DRKN

Heilind Number:SULEMM18DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRKN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRKN

Detailed Description

Introducing the EMM18DRKN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows and 36 positions, ensuring secure and reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The termination method of Thru Hole and contact plating of gold guarantee optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power environments. Its straight orientation and compact design, with a connector height of 10.95mm and width of 8.26mm, make it easy to integrate into various systems. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. Trust the EMM18DRKN for seamless and robust connections in your PCB assemblies.