EMM18DRKS

Heilind Number:SULEMM18DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRKS

Detailed Description

Introducing the EMM18DRKS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures long-lasting connectivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it's ideal for power-intensive applications. The female connector with two rows and side hole mount type offers versatility in installation. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and full bellow contact type further enhance its performance. The gold termination plating adds to its corrosion resistance, making it a reliable choice for various industries. With a compact size, measuring 10.95mm in height and 8.26mm in width, it's space-efficient on PCBs. The EMM18DRKS is a top-of-the-line solution for your connectivity needs, offering high reliability and durability.