EMM18DRMD-S288

Heilind Number:SULEMM18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRMD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM18DRMD-S288, is a high-performance component designed for secure and efficient electrical connections. Featuring a female gender, with two rows and a clearance hole mount type, this connector ensures easy installation onto circuit boards. Its termination method, through card extender, guarantees reliable contact. Crafted with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. With a 3.96mm pitch, 950VAC voltage rating, and 36 positions, it accommodates a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Gold termination plating ensures long-term performance, making it suitable for hi-rel applications. Upgrade your PCB connections with the EMM18DRMDS288.