EMM18DRMD

Heilind Number:SULEMM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRMD

Detailed Description

Introducing the EMM18DRMD, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector boasts a 3A amperage rating and can withstand voltages of up to 950VAC. With a female gender and two rows of 36 positions each, it offers ample connectivity options. The clearance hole mount type and wire wrap termination method ensure secure and reliable installation. Gold-plated contacts on a loop bellow design guarantee low contact resistance and enhanced durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to excel in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in hi-rel applications, the EMM18DRMD sets a new standard in connectivity.