EMM18DRMH

Heilind Number:SULEMM18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM18DRMH. This high-quality female connector features two rows of 36 positions each, perfect for secure and efficient circuit connections. With a clearance hole mount type and wire wrap termination method, installation is a breeze. Crafted from durable materials like Phosphor Bronze with gold plating, it ensures reliable conductivity even in demanding environments. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Its straight orientation and compact design, with dimensions of 15.49mm height and 9.4mm width, allow for space-saving installation. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. Trust in the EMM18DRMH for seamless board-to-board connections in your projects.