EMM18DRMI-S288

Heilind Number:SULEMM18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a durable construction for reliable performance. With a 3A amperage rating and a voltage capacity of 950 VAC, this connector is suitable for high-power applications. Its female gender and 36 positions with 2 rows ensure versatile connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Contact materials of phosphor bronze with gold plating offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating guarantees long-term reliability. Perfect for use in hi-rel systems, this EMM18DRMIS288 connector meets high-performance standards in various industries.