EMM18DRMI

Heilind Number:SULEMM18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRMI

Detailed Description

Introducing our high-performance PBT & Phosphor Bronze Board To Board PCB Connector, EMM18DRMI. Designed for seamless interconnectivity in electronic systems, this female connector features two rows with a total of 36 positions, allowing for efficient data transmission. With a 3A amperage and a robust construction, it ensures reliable power delivery. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Crafted with precision, the contacts are made of Phosphor Bronze with gold plating, offering excellent conductivity and durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, 3.96mm pitch, and 14.22mm tail length provide versatility in installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in hi-rel environments, this connector is a dependable solution for your connectivity needs.