EMM18DRMN-S288

Heilind Number:SULEMM18DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM18DRMN-S288. Designed for reliability and high performance, this connector features a female gender with two rows and a loop bellow contact type. With a pitch of 3.96mm (.156 in) and 36 positions, it ensures secure connections. The contact material is Phosphor Bronze with gold plating, suitable for a voltage of up to 950 VAC. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. Termination is via card extender method with gold plating, offering excellent conductivity. The connector's orientation is straddle, with a tail length of 13.84mm (.545 in) and a low profile height of .61 in (15.49 mm). Ideal for hi-rel applications, this connector meets stringent industry standards for performance and quality. Upgrade your PCB connections with the EMM18DRMNS288.