EMM18DRMS-S288

Heilind Number:SULEMM18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRMS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM18DRMS-S288. Designed for high-performance applications, this connector boasts a durable construction, with a current rating of 3A and a voltage withstand of 950VAC. Featuring a female gender with two rows and 36 positions, it ensures reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity. With a side hole mount type and card extender termination method, installation is efficient. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of .61in and width of .37in, saves valuable PCB space. Ideal for demanding electronic systems, this connector is a key component in ensuring seamless connectivity and performance.