EMM18DRMT-S288

Heilind Number:SULEMM18DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRMT-S288

Detailed Description

Introducing the EMM18DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 36 positions, with a pitch of 3.96mm (.156 inches) for reliable connectivity. Made with PBT and phosphor bronze materials, it ensures durability and excellent electrical performance, with a voltage rating of 950 VAC and an amperage of 3A. The gold contact plating and termination method via card extender guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility, while the threaded mount type and 13.84mm (.545 inches) tail length provide easy and stable installation. With a compact size of 9.4mm (.37 inches) in width and a connector height of 15.49mm (.61 inches), it is ideal for space-constrained PCB designs. Trust the EMM18DRMT-S288 for your critical connectivity needs.