EMM18DRMT

Heilind Number:SULEMM18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM18DRMT. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a threaded mount type and wire wrap termination method, installation is quick and easy. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and durability. Boasting a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for a wide range of electronic devices. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With 36 positions and a tail length of 14.22mm (.56 in), it accommodates multiple connections. Operating temperature range of -65 to 125°C ensures performance in harsh environments. The compact connector has a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), perfect for space-constrained applications. Gold termination plating guarantees long-term reliability. Ideal for use in hi-rel systems, this connector meets stringent quality standards. Upgrade your PCB connections with the EMM18DRMT.