EMM18DRPH

Heilind Number:SULEMM18DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRPH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRPH

Detailed Description

Introducing the EMM18DRPH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector ensures reliable and durable connectivity. Featuring a female gender with two rows of 36 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make for easy and secure installation. Gold-plated contacts on phosphor bronze ensure excellent signal transmission, while the full bellow contact type and straight orientation enhance connectivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, allows for efficient PCB integration. Whether used in aerospace, military, or industrial applications, the EMM18DRPH guarantees superior performance and reliability.