EMM18DRPI

Heilind Number:SULEMM18DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRPI

Detailed Description

The EMM18DRPI is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. Its 36 positions and 2 rows offer ample connectivity options, while the Full Bellow contact type guarantees secure mating. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method ensures robust PCB attachment. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh conditions. With a compact size and connector height of 10.95mm, it is ideal for space-constrained applications. Trust the EMM18DRPI for high-reliability connectivity in your PCB designs.