EMM18DRSI

Heilind Number:SULEMM18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRSI

Detailed Description

Introducing the EMM18DRSI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact form factor and threaded mount type, this connector is perfect for applications where space is limited. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it ensures low contact resistance and high conductivity. The loop bellow contact type guarantees secure mating, while the straight orientation and 3.96mm pitch facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for use in harsh environments. Its 15.49mm height and 9.4mm width make it ideal for compact PCB layouts. Trust the EMM18DRSI for your connectivity needs in aerospace, defense, and other high-reliability applications.