EMM18DRSN

Heilind Number:SULEMM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRSN

Detailed Description

Introducing the EMM18DRSN, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in electronic systems. With a sleek design featuring two rows and 36 positions, this connector ensures seamless data transfer. Engineered with precision, it boasts a contact material of phosphor bronze with gold plating, guaranteeing reliable conductivity. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a termination method of thru-hole, offer versatile installation options. Rated for a voltage of 950 VAC and an amperage of 3A, this connector is suitable for various applications. Whether in aerospace, telecommunications, or industrial settings, the EMM18DRSN excels in delivering secure and efficient connections. Elevate your electronic systems with this top-of-the-line PCB connector.