EMM18DRSS-S288

Heilind Number:SULEMM18DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRSS-S288

Detailed Description

The PBT & Phosphor Bronze 3A Female Connector, SKU EMM18DRSS-S288, offers reliable power and signal transfer in electronic applications. With two rows and a side hole mount type, it ensures secure attachment to PCBs. Featuring Card Extender termination method and gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for high-performance systems. Its Loop Bellow contact type and Straddle orientation provide efficient connectivity. With 36 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on boards. Designed for board-to-board and card edge connections, this connector is a versatile solution for electronic assemblies. (Character count: 500)