EMM18DRSS

Heilind Number:SULEMM18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRSS

Detailed Description

Introducing the EMM18DRSS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts an amperage of 3A and a voltage rating of 950 VAC, making it ideal for demanding electronic applications. With two rows and a pitch of 3.96mm, it offers 36 positions for seamless connectivity. The contact type, Loop Bellow, ensures secure and efficient transmission, while gold plating on contacts and terminations guarantees excellent conductivity. Featuring a straight orientation and side hole mount type, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most extreme environments. Trust in the EMM18DRSS for superior performance in critical electronic systems.