EMM18DRST

Heilind Number:SULEMM18DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRST

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EMM18DRST. Specifically designed for high-performance applications, this female connector features two rows with a threaded mount type for secure installation. Its termination method is thru-hole, ensuring reliable connectivity. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for demanding environments. The loop bellow contact type and straight orientation offer versatile usage. Boasting 36 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C makes it ideal for industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Gold termination plating ensures long-term durability. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, this product guarantees exceptional quality and reliability.