EMM18DRTH

Heilind Number:SULEMM18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRTH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRTH

Detailed Description

Introducing the EMM18DRTH, a high-performance board-to-board PCB connector meticulously crafted for reliability and durability. Featuring a sleek design with two rows of 36 female connectors, this component ensures seamless connectivity in electronic devices. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantees optimal signal transmission and corrosion resistance. With a rated voltage of 950 VAC and an amperage of 5A, it meets stringent industry standards for safety and performance. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. RoHS compliant and with a termination plating of gold, the EMM18DRTH is not just a connector; it's a testament to cutting-edge engineering in the world of electronics.