EMM18DRTI

Heilind Number:SULEMM18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRTI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRTI

Detailed Description

Introducing the EMM18DRTI, a high-performance PCB connector designed for rugged applications. With a compact form factor and durable construction, this connector is perfect for demanding environments. Featuring PBT and phosphor bronze materials, it offers reliable connectivity with a maximum voltage of 950 VAC and an amperage of 5 A. The gold-plated contacts ensure excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. With two rows of 36 positions each, it allows for versatile connectivity options. The connector's straight orientation and full bellow contact type further enhance its functionality. Its operating temperature range of -65 to 125 °C makes it suitable for a wide range of applications. Trust the EMM18DRTI for your connectivity needs in aerospace, defense, and other high-reliability industries.