EMM18DRTN-S13

Heilind Number:SULEMM18DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRTN-S13

Detailed Description

This PBT & Phosphor Bronze connector, SKU EMM18DRTN-S13, ensures reliable power transmission with an amperage of 5A and a voltage rating of 950 VAC. Featuring a female gender and two rows, it offers seamless connectivity in PCB applications. The contact material of Phosphor Bronze, plated with gold, guarantees enhanced durability and conductivity. With a pitch of 3.96mm and a total of 36 positions, it accommodates multiple connections with precision. Its full bellow contact type and straddle orientation further optimize signal integrity. The termination method using a card extender and gold-plated tail ensure secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the board. Ideal for hi-rel applications, this EMM18DRTNS13 connector is a reliable choice for demanding connectivity needs.