| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DRTS-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DRTS-S13 |
EMM18DRTS-S13
| Heilind Number: | SULEMM18DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing EMM18DRTS-S13, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a dual-row layout with 36 female terminals, this connector offers ample capacity for data and power transmission. Engineered with precision, it ensures a secure fit with a side hole mount type and card extender termination method. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for safety and reliability. Ideal for industrial and commercial applications, this connector is a must-have for any project requiring seamless PCB connections.

