EMM18DRTS

Heilind Number:SULEMM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRTS

Detailed Description

Introducing our PBT & Phosphor Bronze .00 Female Connector, EMM18DRTS. Designed for high-performance applications, this connector features a 5A amperage rating and can accommodate up to 36 positions across its two rows. With a side hole mount type and thru-hole termination method, installation is convenient and secure. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it guarantees durability in harsh environments. The Full Bellow contact type and straight orientation further enhance its functionality. With a tail length of 3.48mm and a compact connector height of 10.95mm, it offers versatility in board-to-board and card edge connector applications. Trust in the EMM18DRTS for dependable connectivity in your designs.