EMM18DRUH

Heilind Number:SULEMM18DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRUH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRUH

Detailed Description

EMM18DRUH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. Featuring a 2-row, 36-position female connector with a straight orientation, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees low contact resistance and high durability. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent safety and performance standards. The connectors are mounted via clearance holes and terminated through holes, with a tail length of 5.72mm. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. With a compact design, measuring 10.95mm in height and 8.26mm in width, it is suitable for space-constrained applications. Gold termination plating offers excellent corrosion resistance, making it ideal for long-term use. The EMM18DRUH is a reliable and high-quality solution for your connectivity needs.