EMM18DRUI

Heilind Number:SULEMM18DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRUI

Detailed Description

Introducing the EMM18DRUI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950 VAC, it offers robust power delivery. The connector is female gendered, with two rows of 36 positions each, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The Full Bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a height of 10.95mm and a width of 8.26mm, it is space-efficient on the PCB. Trust the EMM18DRUI for high-reliability connections in your electronic systems.