EMM18DRUN

Heilind Number:SULEMM18DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRUN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRUN

Detailed Description

Introducing the EMM18DRUN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability and longevity. With an amperage rating of 5A and a voltage capacity of 950 VAC, it guarantees efficient power delivery. The female gender, straight orientation, and 2 rows with 36 positions make it versatile for various connectivity needs. Its gold-plated contacts and full bellow design provide excellent conductivity and signal integrity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it offers stability in harsh environments. The termination method of thru-hole and termination plating of gold ensure easy and secure installation. Perfect for use in industrial, aerospace, and telecommunications sectors, the EMM18DRUN is a reliable solution for your connectivity requirements.