EMM18DRUS

Heilind Number:SULEMM18DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRUS

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM18DRUS, offers reliable connectivity with a current rating of 5A and voltage of 950VAC. Featuring a gender-specific female design with two rows and 36 positions, it ensures efficient signal transmission. The contact material of phosphor bronze with gold plating guarantees optimal conductivity. With a pitch of 3.96mm and full bellow contact type, it provides secure and stable connections. The straight orientation and side hole mount type make installation easy. Operating in a wide temperature range of -65 to 125°C, it suits diverse environments. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust in the reliability and performance of this high-quality connector for your PCB assembly needs.