EMM18DRXH

Heilind Number:SULEMM18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRXH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRXH

Detailed Description

Introducing the EMM18DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950 VAC, it is suitable for power-intensive systems. The female connector with two rows and 36 positions offers ample connectivity options. Gold contact plating guarantees optimal signal transmission, while the thru-hole termination method and clearance hole mount type facilitate easy installation. Operating temperature range of -65 to 125°C ensures functionality in extreme conditions. With its straight orientation and compact dimensions, the EMM18DRXH is perfect for space-constrained designs. Trust in this connector for robust and efficient board-to-board connections in your electronic devices.