EMM18DRXI

Heilind Number:SULEMM18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, a high-performance component designed for reliable power transmission in electronic devices. With a 5A amperage and a voltage rating of 950 VAC, this connector ensures efficient power delivery while maintaining a secure connection. Featuring a female gender and two rows of 36 positions, it offers versatility in PCB layouts. The threaded mounting and through-hole termination method guarantee easy and stable installation. Constructed with phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained designs. Trusted for its high reliability, it is a must-have component for any PCB assembly project.