EMM18DRXN

Heilind Number:SULEMM18DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRXN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRXN

Detailed Description

Introducing the EMM18DRXN, a high-performance female connector designed for board-to-board PCB applications. With a sturdy construction of PBT and phosphor bronze, this connector ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring two rows of 36 gold-plated contacts, it guarantees excellent signal transmission in straight orientation. The contact's full bellow design and termination method through-hole mounting offer secure and durable connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding industrial environments. With a compact size of 10.95mm in height and .325 inches in width, it is suitable for space-constrained applications. Trust the EMM18DRXN for dependable and high-speed connectivity in your PCB designs.