EMM18DRYH

Heilind Number:SULEMM18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRYH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM18DRYH, designed for high-performance board-to-board and card edge applications. With a sleek, straight orientation and two rows of 36 gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a clearance hole mount and thru-hole termination method, installation is a breeze. The contact material made of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type provides optimal mating force. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for a wide range of power and signal applications. With a pitch of 3.96mm, tail length of 10.8mm, and compact dimensions of 10.95mm in height and 8.26mm in width, this connector offers space-saving solutions without compromising on performance. Tested for durability in extreme conditions with an operating temperature range of -65 to 125°C, it is a reliable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the EMM18DRYH connector today.