EMM18DRYN

Heilind Number:SULEMM18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRYN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DRYN

Detailed Description

Introducing the EMM18DRYN, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and 36 positions make it versatile for various board-to-board connections. Its straight orientation and thru-hole termination method provide easy installation. Gold-plated contacts and a full bellow design guarantee optimal signal transmission and durability. Operating at a voltage of 950 VAC and with an amperage of 5A, this connector is suitable for power and data applications. With a wide temperature range of -65 to 125°C, it maintains performance in extreme conditions. The EMM18DRYN is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.