EMM18DRYS

Heilind Number:SULEMM18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DRYS

Detailed Description

Introducing the EMM18DRYS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. The female gender, orientation, and side-hole mount type make it versatile for a wide range of applications. With 36 gold-plated contacts and a pitch of 3.96mm, it offers high-speed data transfer capabilities. Operating at voltages up to 950 VAC and amperages of 5A, it is suitable for demanding environments. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With a tail length of 10.8mm, it provides ample space for soldering. Its compact design, measuring 10.95mm in height and .325 inches in width, saves valuable board space. Meeting stringent quality standards, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Trust the EMM18DRYS for seamless board-to-board connectivity in your electronic designs.