EMM18DSAH

Heilind Number:SULEMM18DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, featuring a durable construction and high-performance capabilities. With an amperage rating of 5A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission in various electronic applications. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environmental conditions. Designed for optimal performance, it boasts a pitch of 3.96mm (.156 in) and a contact type of Full Bellow, ensuring stable and efficient signal transmission. The right-angle orientation and compact dimensions of 10.95mm (.431 in) height and .325 in (8.26mm) width make it ideal for space-constrained PCB layouts. Suitable for hi-rel applications, this connector, with the acronym EMM18DSAH, is a reliable solution for your connectivity needs.