EMM18DSAI

Heilind Number:SULEMM18DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSAI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSAI

Detailed Description

The EMM18DSAI is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female connector has two rows with a threaded mount type and through-hole termination method, ensuring secure attachment to the PCB. Its gold-plated contacts and full bellow design guarantee low contact resistance and high durability, suitable for high-speed data transmission. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. Trust the EMM18DSAI for your critical connectivity needs.