EMM18DSAN

Heilind Number:SULEMM18DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSAN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSAN

Detailed Description

Introducing the EMM18DSAN, a high-performance PCB connector designed for reliable power transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this female connector features two rows with 36 positions, perfect for complex board-to-board connections. With a 5A amperage and 950VAC voltage rating, it ensures efficient power delivery without compromising on safety. The gold-plated contacts offer superior conductivity and durability, while the full bellow design guarantees secure mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its right-angle orientation and no mounting requirement make installation hassle-free, while the 6.85mm tail length allows for easy soldering. Whether for industrial machinery, aerospace systems, or telecommunications infrastructure, the EMM18DSAN is the perfect choice for high-reliability applications. Elevate your connectivity with this essential component.