EMM18DSAS

Heilind Number:SULEMM18DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSAS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSAS

Detailed Description

Introducing the EMM18DSAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, this connector is perfect for applications requiring robust connectivity. Featuring a female gender with two rows of contacts, it ensures secure mating. The side hole mount type and thru-hole termination method guarantee easy and stable installation. Constructed with durable materials like phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and right-angle orientation enhance signal integrity while accommodating space constraints. With 36 positions and a 3.96mm pitch, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the EMM18DSAS ensures secure and durable connectivity in critical systems.