EMM18DSEH-S13

Heilind Number:SULEMM18DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSEH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM18DSEH-S13. This female connector features a 2-row design for efficient connectivity. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures reliable power transmission. The termination method using Card Extender technology guarantees secure attachment. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance performance. With 36 positions and a pitch of 3.96mm, this connector is ideal for high-density applications. Operating in temperatures ranging from -65 to 125°C, it suits various environments. Measuring 10.95mm in height and 8.26mm in width, it fits compactly onto PCBs. Meeting stringent quality standards, this connector is perfect for demanding industrial and electronic setups. Upgrade your connectivity solutions with the EMM18DSEHS13.