EMM18DSEH

Heilind Number:SULEMM18DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSEH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSEH

Detailed Description

Introducing the EMM18DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and full bellow contact type make it versatile for various circuit configurations. Gold-plated contacts and eyelet termination method provide excellent conductivity and durability. With a pitch of 3.96mm, it offers precise alignment on the PCB. Operating in a wide temperature range from -65 to 125°C, it's suitable for rugged industrial settings. The straight orientation, 36 positions, and .225-inch tail length offer flexibility in installation. Measuring 10.95mm in height and .325 inches in width, it's compact yet robust. The EMM18DSEH is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.