EMM18DSEI-S13

Heilind Number:SULEMM18DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DSEI-S13

Detailed Description

Introducing the SKU EMM18DSEI-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring two rows of 36 female contacts with a pitch of 3.96mm (.156 in), this connector ensures secure connectivity in your electronic applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a voltage rating of 950VAC and an amperage of 5A, it is suitable for various power and signal applications. The termination method is via card extender, with a threaded mount type for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-efficient PCB layouts. Trust in the reliability and performance of the EMM18DSEIS13 for your connectivity needs.