| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DSEI-S243 |
EMM18DSEI-S243
| Heilind Number: | SULEMM18DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 3A Female Threaded Eyelet Connector, SKU EMM18DSEI-S243. This high-performance connector features one row with 18 positions, ensuring efficient and reliable connections on your PCBs. With a pitch of 3.96mm (.156in) and voltage rating of 950VAC, it meets demanding industrial standards. The contact material is durable Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The straight orientation and tail length of 4.73mm (.186in) offer versatility in installation. Ideal for hi-rel applications, this connector is a must-have for your connectivity needs.

