EMM18DSEI

Heilind Number:SULEMM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSEI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSEI

Detailed Description

Introducing the high-performance EMM18DSEI connector, designed for demanding board-to-board and card edge applications. This female connector features two rows of 36 contact positions, each capable of handling up to 5A of current at a voltage of 950VAC. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers easy and secure mounting via threaded holes. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability even in harsh environments. The termination method is eyelet, with gold plating for reliable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact size of 10.95mm (.431 in) height and .325 in (8.26mm) width, it is ideal for space-constrained applications. Trust the EMM18DSEI for high-reliability connectivity in your next project.