EMM18DSEN-S13

Heilind Number:SULEMM18DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSEN-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM18DSEN-S13, is a high-performance component designed for reliable electrical connections in demanding environments. Featuring a female gender with two rows and 36 positions, this connector ensures efficient data transmission. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The termination method of card extender allows for easy installation. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for various applications. The full bellow contact type and straddle orientation enhance stability and signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. Gold termination plating ensures long-term reliability. Certified under the hi-rel standard EMM18DSENS13, this connector guarantees quality and performance. Perfect for industrial, aerospace, and telecommunications applications, it meets the highest standards of connectivity.