| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM18DSEN-S243 |
EMM18DSEN-S243
| Heilind Number: | SULEMM18DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled reliability with our PBT & Phosphor Bronze board to board PCB connector, SKU EMM18DSEN-S243. Designed for seamless connectivity, this female connector features 18 gold-plated contacts in a single row, ensuring optimal signal transmission. The termination method using eyelets guarantees secure attachment, while the full bellow contact type enhances durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. Compact in size with a connector height of 10.95mm and a width of 8.26mm, it is perfect for space-constrained installations. Trust in the quality and precision of our EMM18DSENS243 connector for all your connectivity needs.

