| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM18DSEN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEMM18DSEN |
EMM18DSEN
| Heilind Number: | SULEMM18DSEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM18DSEN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze PCB connector, SKU EMM18DSEN, is a female connector with two rows and a pitch of 3.96mm (.156in), offering 36 positions for seamless board-to-board connectivity. Featuring eyelet termination and gold contact plating, it ensures reliable signal transmission with a voltage rating of 950 VAC. The full bellow contact type and straight orientation guarantee efficient performance, even in harsh environments with an operating temperature range of -65 to 125°C. With a compact design measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, this connector is suitable for various applications in the electronic industry. Its high-quality construction and compliance with industry standards make it a dependable choice for your connectivity needs.

