EMM18DSES-S13

Heilind Number:SULEMM18DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSES-S13

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender design with two rows for efficient power transmission. Its side hole mount type and card extender termination method ensure easy installation. Crafted with precision, this connector boasts phosphor bronze contacts plated with gold, guaranteeing optimal conductivity. With a pitch of 3.96mm (.156 in) and a high voltage rating of 950VAC, it offers reliable performance in demanding environments. The full bellow contact type and straddle orientation, along with 36 positions and a tail length of 5.33mm (.21 in), further enhance its versatility. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet durable. Perfect for hi-rel applications, the EMM18DSESS13 is the ultimate solution for your connectivity needs.