EMM18DSES

Heilind Number:SULEMM18DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEMM18DSES

Detailed Description

The PBT & Phosphor Bronze .00 female connector, with SKU EMM18DSES, is a high-performance component designed for board-to-board PCB and card edge connections. Featuring two rows of 36 contacts, it offers reliable connectivity in demanding environments. The contact material and plating, made of phosphor bronze and gold respectively, ensure superior conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for power and signal transmission applications. Its side hole mount type and eyelet termination method facilitate easy installation. Operating in temperatures ranging from -65°C to 125°C, it is ideal for use in diverse industries. The connector's straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient. Meeting stringent quality standards, this EMM18DSES connector guarantees high reliability in critical systems.