EMM18DSUH

Heilind Number:SULEMM18DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM18DSUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM18DSUH
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM18DSUH

Detailed Description

The PBT & Phosphor Bronze .00 female connector ( EMM18DSUH) is a high-performance component designed for board-to-board PCB connections. With a 5 A amperage rating and 950 VAC voltage capacity, it ensures reliable power transmission in various electronic applications. Featuring a single row with 18 positions and a pitch of 3.96 mm, it offers efficient signal routing. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.26 mm, saves space on the PCB. Ideal for demanding industrial and commercial projects, this connector meets the highest quality standards.